• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PGI-2500 XLBK Original Black 9254 B 001

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon Ink Cartridge PGI-2500 XL BK black9254 B001

  • Original Canon brand cartridge for best printouts
  • The image shows the logo 'DRHD' with a colourful circle around it and the text 'Business Quality Ink' underneath.

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

PGI-2500 XLBK

Manufacturer part #

9254 B 001

Compatible with

Canon

Colour

Black

Ink volume

70.9 ml

Page yield

2500 Sides

Content

1 pc(s)

Factory colour

Multicolour

Screen size diagonal (inches)

0 inch

Replaces original item

PGI-2500

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1275817 Canon Ink cartridge PGI-2500 XLBK Original Black 9254 B 001

Description

Print quality in Business Class

DRHD (Dual-resistant High Density) when printing inks provide for pin-sharp text and lively colors. This pigment inks are exceptionally durable: you lead with the time not and are marker-resistant and abrasion-proof - ideal for high-quality business documents.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.