• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge PGI-29 C Original Cyan 4873 B 001 Ink

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon Ink Cartridge PGI-29 Cyan 4873 B001

  • Original Canon brand cartridge for best printouts
  • This text is machine translated.

Technical specifications

  • Quantity: 1
  • Print colors: cyan
  • Compatible Products: Canon PIXMA Pro 1
  • Photo ink color(s): cyan
  • ICEcat.biz source data sheet:
  • Printing technology: Inkjet
Product type

Ink cartridge

Type

Original

Short ID

PGI-29 C

Manufacturer part #

4873 B 001

Compatible with

Canon

Colour

Cyan

Ink volume

36 ml

Page yield

1940 Sides

Content

1 pc(s)

Replaces original item

PGI-29

Supplies type

Ink

UKCA

not relevant

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.