
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Canon ink cartridge
- Original Canon brand cartridge for best printouts
Technical specifications
- Product type
Ink cartridge
- Type
Original
- Short ID
PGI-525 PGBK
- Manufacturer part #
4529B001
- Compatible with
Canon
- Colour
Black
- Ink volume
19 ml
- Page yield
311 Sides
- Content
1 pc(s)
- Screen size diagonal (inches)
0 inch
- Replaces original item
PGI-525
- Supplies type
Ink
- Weight
5
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 882235 Canon Ink cartridge PGI-525 PGBK Original Black 4529B001
Description
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 36.98*
What kind of Printer Ink Cartridges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































