• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Photo Paper Pro Platinum PT-101 2768B018 Photo paper A3+ 300 g/m² 10 sheet High-lustre

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon Photo Paper Pro Platinum PT-101 2768B018 Photo paper A3+ 300 g/m² 10 sheet High-lustre

  • Professional high-gloss finish
  • Excellent color stability
  • High whiteness
  • Superior Color Reproduction
  • Perfectly tuned inks and Canon Lucia ChromaLife100+

Technical specifications

Product type

Photo paper

Format

A3+

Grammage

300 g/m²

Factory colour

White

Features

High-lustre

Suitable for

Inkjet printer

Content

10 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661292 Canon Photo Paper Pro Platinum PT-101 2768B018 Photo paper A3+ 300 g/m² 10 sheet High-lustre

Description

Thanks to professional finish in studio quality, this photo paper to an increased resistance to fading and an ideal basis for extraordinary photo prints. With its comprehensive color reproduction increases this heavy glossy paper the creative potential of photographers.

Professionals
Professional photographers who need professional high-gloss paper to their work in the best possible quality to be able to exhibit in galleries, and Canon provides the optimum paper - Professional Photo Paper Platinum. With high optical density, thanks to the sechslagigen structure, can best studio results can be achieved.

Quick-drying photos
Original photo paper from Canon with micro-pores, which has a coating the ink quickly absorbed, in order to avoid excess ink on the paper surface. The result: Immediately dry photo prints.

Perfect Gloss
In gloss paper from Canon, the ink is still deeper below the glossy surface included, than the other paper. So is a gloss finish also really always shining.

Photos, which last a lifetime
The professional photo paper platinum is perfectly designed for Canon Lucia and ChromaLife100+ inks. With the FINE print head from Canon, the original colors of Canon and selected photo paper from Canon, you can your most beautiful moments, the images from environmental influences and light and their quality for the next generations.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.