• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Photo Paper Pro Premium Matte PM-101 8657B006 Photo paper A3 210 g/m² 20 sheet Matt

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon Matt Photo Paper Photo Paper Pro Premium Mat PM-101, DIN A3, white, 210g/m², 20 sheets

  • Excellent for prints in warm tones.
  • Perfect color gradations of black-and-white printing
  • Smooth, matte and glare-free surface.
  • Perfectly tuned PIXMA PRO printer

Technical specifications

Product type

Photo paper

Format

A3

Grammage

210 g/m²

Factory colour

White

Features

Matt

Suitable for

Inkjet printer

Content

20 sheet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661300 Canon Photo Paper Pro Premium Matte PM-101 8657B006 Photo paper A3 210 g/m² 20 sheet Matt

Description

Canon photo paper Premium Matte A3. Paper size: A3, sheets per pack: 20 sheets

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.