
Highlights & Details
Canon PowerShot G7 X Mark III digital camera, black
- Large sensor for first-class results
- Intuitive touch-screen operation
- Razor-sharp images and movies in virtually any situation
- 20.1 megapixels for the best results
Technical specifications
- Product type
Digital camera
- Series
PowerShot
- Camera features
4k video
Full HD Video
Bluetooth
- Resolution
20.1 MP
- Video resolution
3840 x 2160 Pixel
- Screen size diagonal (cm)
7.5 cm
- Screen size diagonal (inches)
3.0 inch
- Display
Touch screen LCD (TFT) approx. 1,040,000 pixels
- Focal length
24 - 100 mm
- Shutter speed
1 - 1/2000 s
- Supported memory cards
SD
SDHC
SDXC
- Connection
USB-C™
HDMI™ Micro (Type D)
Wi-Fi (IEEE802.11 b/g/n)
- Power supply
Li-ion rechargeable battery
- Factory colour
Black
- Width
105.5 mm
- Height
60.9 mm
- Depth
41.4 mm
- Weight
304 g
- Pixel defect classification
20 - 24.9 MP
- Charging capacity (min.)
7.5 W
- Charging capacity (max.)
18 W
- Dim
(W x H x D) 105.5 x 60.9 x 41.4 mm
- Bluetooth
Yes
- No. of memory slots
1
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
Yes
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302685 Canon PowerShot G7 X Mark III Digital camera 20.1 MP Black 4k video, Full HD Video, Bluetooth
Description
This text is machine translated.
Scope of delivery
- Digital Camera PowerShot G7 X Mark III.
- Wrist strap WS-DC12
- NB-13L rechargeable battery
- CB-2LHE battery charger
- Power cable;
- User manual
Hints
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










