
Highlights & Details
Canon PowerShot SX740 HS digital camera
- 40 x optical zoom
- 4k movie resolution
- 20.3 Megapixel
- 7.5 cm (3") LCD (TFT) Display
Technical specifications
- Product type
Digital camera
- Series
PowerShot
- Camera features
4k video
Bluetooth
Pivoted display
Full HD Video
- Resolution
20.3 MP
- Optical zoom
40 x
- Screen size diagonal (cm)
7.5 cm
- Screen size diagonal (inches)
3 inch
- Display
LCD (TFT) Display
- Focal length
4,3 - 172 mm
- Shutter speed
15 - 1/3200 s
- Supported memory cards
SD
SDHC
SDXC
- Power supply
Li-ion rechargeable battery
- Factory colour
Silver
- Width
110.1 mm
- Height
63.8 mm
- Depth
39.9 mm
- Weight
299 g
- Pixel defect classification
20 - 24.9 MP
- Dim
(W x H x D) 110.1 x 63.8 x 39.9 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1880257 Canon PowerShot SX740 HS Digital camera 20.3 MP Optical zoom: 40 x Silver 4k video, Bluetooth, Pivoted display, Full HD
Description
The flagship under the compact travel zoom cameras in pocket format - with enormous 40x optical zoom and impressive 4K movies.
Tell your stories in 4K with the powerful travel camera with 40x optical super zoom
With 40x optical zoom, extremely fast DIGIC processor, impressive 4K-movie resolution and 20.3 megapixel photo resolution in pocket format is the high-performance PowerShot SX740 HS is the ultimate all-in-one solution for your valuable moments full details.
40x zoom in pocket format
At a depth of only approx. 39.9 mm, the PowerShot SX740 HS a powerful 40x optical zoom, a 20.3-megapixel CMOS sensor and a DIGIC 8 processor for high-resolution photos and movies on the simple way.
Hold memories in impressive 4K resolution.
With spectacular 4K resolution and 5-axis image stabilisation valuable moments with unusual detail held - even if from the motion out filmed.
Picturesque compositions
The unique Canon DIGIC image processor manages the camera settings, such as zoom wizard or hybrid car, so you just the point and need to first-class results.
High recording speed
With the impressive response speed and row photographs with up to 10 frames per second is no valuable time will be lost. The mode of self-portrait and the folding display are the best prerequisites for a perfect Selfie.
Save and share recordings with WLAN and Bluetooth ®
The extended Bluetooth and WLAN connection * plus Auto Transfer enable the simple parts and the backup of photos on compatible mobile devices or the computer - so your memories.
This text is machine translated.
Scope of delivery
- Digital camera PowerShot SX740 HS
- Wrist strap WS-800
- NB-13L battery
- Battery charger CB-2LHE
- Power cord
- User manual
Hints
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















