All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Computing & Office
Printers & Scanners
Printer Ink & Toner Cartridges, Ink Ribbons
Toner Cartridges
Printer Maintenance Kits
Canon Printhead Printhead PF-03 2251B001 Original Black
EAN:
4960999481326
Part number:
2251B001
Item no:
1875566
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Pre-contractual information under the EU Data Act
Technical specifications
Description
Technical specifications
Show items with the same values
Product type
Printhead
Type
Original
Manufacturer part #
2251B001
Short ID
PF-03
Compatible with
Canon
Colour
Black
Factory colour
Multicolour
Depth
400 mm
Height
250 mm
Width
350 mm
Printing technology
Inkjet
Supplies type
Printhead
Weight
200 g
UKCA
yes
Description
This is a printhead that can be used in Canon's imagePROGRAF series printers.
This text is machine translated.
Description
This is a printhead that can be used in Canon's imagePROGRAF series printers.
This text is machine translated.