• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon RC-6 Remote shutter release

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Remote shutter release

Weight

0.049

Content

1 pc(s)

Cable length

0 mm

Compatible with

Canon

5 m

Screen size diagonal (inches)

1.0 inch

Product type description

Zubehör Digitalkameras

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1076557 Canon RC-6 Remote shutter release

Description

Canon RC-6, a remote control for high-quality single image recordings and full-HD videos without direct camera contact. The compact infrared remote control activates the trigger from a distance of up to five meters, depending on the setting immediately or with a trigger delay of two seconds. Compatible with the following cameras: - Canon EOS 5D Mark II Canon EOS 7D-Canon EOS 60D Canon EOS 450D Canon EOS 500D Canon EOS 550D Canon EOS 600D.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)