• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Toner 046 Original Cyan 2300 Sides 1249 C 002

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Canon Toner cartridge 046 Cyan 2300 Sides

  • Original consumables with high print quality
  • Range of approximately 2,300 pages

Technical specifications

Product type

Toner

Type

Original

Short ID

046

Compatible with

Canon

Colour

Cyan

Page yield

2300 Sides

Page yield (colour)

2300 Sides

Replaces original item

046

Factory colour

Multicolour

Page yield

2300 Sides

Supplies type

Toner cartridge

UKCA

yes

Description

With this cyan toner cartridge you can print up to 2,300 pages in high quality and vibrant colors. Ideal for office environments with high print volumes, this low-cost toner cartridge compatible with the office laser systems i-SENSYS MF 735cx, MF 734 Cdw, MF 732 Cdw, LBP 654 Cx and LBP 653 cdw.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.