• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Toner cartridge 041H 0453 C 002 Original Black 20000 Sides

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon Toner cartridge 041H Black 20000 Sides

  • Original Canon Toner for consistent and best printing quality
  • This text is machine translated.

Technical specifications

Product type

Toner

Type

Original

Short ID

041H

Compatible with

Canon

Colour

Black

Page yield

20000 Sides

Page yield (black)

20000 Sides

Page yield (colour)

20000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Page yield

20000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680470 Canon Toner cartridge 041H 0453 C 002 Original Black 20000 Sides

Description

This high-range black toner cartridge reduces print costs per page and is ideal for demanding office environments where it delivers consistently sharp prints. It offers a range of up to 20,000 pages in first-class print quality and is compatible with the laser printer i-SENSYS LBP312x.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.