• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Toner MC-G 03 Original Colour 5794C001

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Canon MC-G03 - Maintenance Cartridge - for MAXIFY GX3040

  • User-replaceable maintenance cartridge
  • Provides for a smooth operation of your printer
  • Absorbs ink used for printhead cleaning
  • Collects excess ink during printing

Technical specifications

  • GX3050, GX4040, GX4050
Product type

Toner

Type

Original

Short ID

MC-G 03

Compatible with

Canon

Colour

Colour

Compatible with

GX4030

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739551 Canon Toner MC-G 03 Original Colour 5794C001

Description

Canon MC-G03 - Maintenance cartridge - for MAXIFY GX3040, GX3050, GX4040, GX4050

This text is machine translated.

Features

  • Canon MC-G03 - Maintenance cartridge
  • Product Type : Maintenance Cartridge
  • Printing technology : Inkjet
  • Compatible with: MAXIFY GX3040, GX3050, GX4040, GX4050

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.