• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 60158605 Brake lubricant 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-performance brakes service-Spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Brake lubricant

Content

500 ml

Use

Metal

Documents & Downloads

Datasheet

Datasheet 1844878 Caramba 60158605 Brake lubricant 500 ml

Security datasheet

Security datasheet 1844878 Caramba 60158605 Brake lubricant 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

CARAMBA high-performance brakes service spray is a for ABS and ESP suitable special lubricant for the brake maintenance for the prevention of Quietschgerauschen. CARAMBA high-performance brakes service spray is a non-dripping, nonconductive lubricant with an extreme lubrication properties. It is temperature resistant from -30 to +1400 °C, offers an effective protection against corrosion and is permanent adhesive spray water and salt water resistant. CARAMBA high-performance brakes service spray is metal, acid and silicone-free.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.