• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 60308505 Welding protection 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 13.73)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Welding protection

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 805709 Caramba 60308505 Welding protection 400 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated
  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 272: Contaminated clothing not to be worn outside workplace
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Protection against spatter, prevention of damages to the workpieces.

This text is machine translated.

Features

  • Protects against welding spatters
  • Non-flammable
  • Non-combustible propellant for danger free welding in the cavity
  • Optimal application for electric and gas-shielded welding on steel, aluminum and stainless steel
  • Tested according to DIN 8572.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)