Security datasheet 805846 Caramba 605614 Graffiti Remover 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 361d: Suspected of being harmful to unborn children
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
For thorough removal of graffiti on hard surfaces. Dissolves and removes color, paint and felt pen graffiti. Acts on hard surfaces such as glass, steel, plastic, paint, concrete and plaster. Attack plastics made of polyamide, polypropylene, GRP and PVC. Glasses made of polycarbonate or acrylic on art do not apply. Consists of organic solvents.
This text is machine translated.
Features
Removes Color and paint graffiti
Acts on glass, concrete, and wall surfaces
Extremely good strength..
Description
For thorough removal of graffiti on hard surfaces. Dissolves and removes color, paint and felt pen graffiti. Acts on hard surfaces such as glass, steel, plastic, paint, concrete and plaster. Attack plastics made of polyamide, polypropylene, GRP and PVC. Glasses made of polycarbonate or acrylic on art do not apply. Consists of organic solvents.
This text is machine translated.
Features
Removes Color and paint graffiti
Acts on glass, concrete, and wall surfaces
Extremely good strength..
What kind of Chemical & General Cleaning are you looking for?