• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 646404 Chain spray lubricant 300 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.97)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorcycle chain spray transparent

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Chain spray lubricant

Content

300 ml

Use

Chains

Documents & Downloads

Security datasheet

Security datasheet 805825 Caramba 646404 Chain spray lubricant 300 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Effective protection against wear, elongation and corrosion. Lubrication and anti-corrosive agent for drive chains of two wheels. Penetrates good creep and wetting properties to all lubrication points of the chain. Protects safe and long-lasting protection against corrosion. The final üthe resistant lubricating film keeps even the highest circulation speeds. Special additives reduce elongation, friction and wear. 0, X-, and Z-ring compatible. Excellent protection in the road but also in the off-road use.

This text is machine translated.

Features

  • Extremely abschleuderfeset
  • Protects against corrosion
  • For O, X and Z-rings.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)