• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 690005 Motorcycle cleaner 500 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 23.98)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorcycle Cleaner

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Motorcycle cleaner

Content

500 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 805830 Caramba 690005 Motorcycle cleaner 500 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

Description

Effectively cleans. It can easily be dried dirt on and triggers deviates from the surface. Free from oil, grease, varnish. For proper application materials are not affected.

This text is machine translated.

Features

  • Triggers are dried dirt
  • Also suitable for cleaning quads.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)