• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba 70 600665 Multi-purpose oil 500 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multi-purpose oil

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Multi-purpose oil

Content

500 ml

Use

Metal

Documents & Downloads

Datasheet

Datasheet 1844876 Caramba 70 600665 Multi-purpose oil 500 ml

Security datasheet

Security datasheet 1844876 Caramba 70 600665 Multi-purpose oil 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

CARAMBA 70 is a universal multifunktions-ol for countless tasks in the home, in the garden, in the workshop, in operation, car and motorcycle.

This text is machine translated.

Features

  • Can be used in a versatile in the home, garden, leisure area, car, garage, motorcycle etc.
  • Lubricates and loosens, Eros tete connections, threaded connections, bolts, etc.
  • And lubricates metal parts, hinges, joints, guide rails, etc.
  • Removes grease, soot and oil spills on metal surfaces
  • Acid and silicone-free
  • Leaves a pleasant vanilla scent.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.