Prevents seizing and clamping of screws, bolts, flanges and sliding surfaces; excellent corrosion and wear protection; temperature resistant from -20 °C to +150 °C (fixed lubricant up to +400 °C effective separation); high pressure absorption & excellent separation effect; hot and cold water resistant, strong adhesion; white color - Ideal for visible areas; silicone and metal-free, non-conductive
This text is machine translated.
Technical specifications
Product type
Ceramic grease
Capacity
200 ml
Max. temperature
1400 °C
Content
200 ml
Factory colour
White
Min. temperature
-30 °C
Documents & Downloads
Security datasheet
Security datasheet 3744376 Caramba Caramba high performance ceramic paste 200ml 200 ml
Signal word
Attention
GHS / H Statements
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist