• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Silicone remover 602616 300 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Silicone remover

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Silicone remover

Content

300 ml

Documents & Downloads

Datasheet

Datasheet 1844881 Caramba Silicone remover 602616 300 ml

Security datasheet

Security datasheet 1844881 Caramba Silicone remover 602616 300 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 317: May cause an allergic skin reaction
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

CARAMBA silicone remover is a versatile cleaner based on solvents for household, hobby and workshop.

This text is machine translated.

Features

  • Located through effective solvent mixture reliably silicone and waxes for preparation of painting
  • It is also suitable for removing grease, oil, resin, soot, paint, tar, adhesive-contamination, rubber abrasion and fresh PU Foam residues
  • Solvent-resistant surfaces is applicable to such as metal, glass, ceramics, wood, etc.
  • Acts non-corrosive to metals
  • Is free of halogenated hydrocarbons.

What kind of Cleaning & Degreasing are you looking for?