• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caramba Super 6612021 Multi-purpose oil 500 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multi-purpose oil

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Multi-purpose oil

Content

500 ml

Use

Metal

Documents & Downloads

Datasheet

Datasheet 1844883 Caramba Super 6612021 Multi-purpose oil 500 ml

Security datasheet

Security datasheet 1844883 Caramba Super 6612021 Multi-purpose oil 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 273: Avoid release into the environment
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

CARAMBA SUPER is a multi-purpose oil as rust remover, contact spray, protection against corrosion and metal care products. Can be used universally for trade and industry. SUPER has very good lubrication properties, even when the CARAMBA high pressure. It has a high humidity removal and a good corrosion protection. It has an excellent creep capacity and is therefore ideally suitable as rust remover. It is temperature resistant from -40 to +180 °C, silicone-free, free of solids and non-resinified.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.