Natural cleaner for all surfaces - with pleasant orange fragrance; effective cleaning: Removes oily and greasy residues of dirt; short residence time and fast, reverse-residue evaporation; can be used for cleaning and degreasing in various areas (e.g. workshop, industry, trade and construction companies; not corrosive; suitable for metal, Glass and most types of plastic and rubber
This text is machine translated.
Technical specifications
Product type
Cleaner
Content
500 ml
Documents & Downloads
Security datasheet
Security datasheet 3744372 Caramba Universal cleaner on the basis of orange pens 669950 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 317: May cause an allergic skin reaction
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.