• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 02473 Detail trimmer Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

Operating time with rechargeable batteries

120 min

Power supply via

100 - 240 V

Product type

Detail trimmer

Charging time

100 min

Factory colour

Silver

LED charge indicator

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858245 Carrera 02473 Detail trimmer Silver

Description

Features

  • 100-240V, 50-60Hz voltage
  • Cable-/wireless operation
  • Cutting blade made of stainless steel
  • IPX5-protected housing
  • Blade width: U-shaped blade: 25mm; T-shaped blade: 34.5mm
  • Rechargeable lithium battery, 800 mAh
  • Charging: approx. 100 mins.
  • Continuous operating time: Approx. 120 min. With full charge
  • LED Smart display with battery capacity in %
  • During charging: Battery capacity displayed: 20/40/60/80/100
  • When fully charged: Display shows 100 battery capacity
  • Wireless operation: The display shows a balanced battery capacity
  • When using an adapter: Display shows residual battery capacity
  • When battery capacity is low, balance battery 20% flashes
  • Travel fuse function
  • USB type-C charging port
  • Overload protection / deep discharge protection
  • This text is machine translated.

What kind of Men's Shavers are you looking for?