• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20062617 GO!!! Formula track attack Starter kit

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Carrera GO!!! Formula track attack

  • ACTION-Race track in the scale of 1:43
  • Realistic vehicles in the scale 1:43
  • Track elements for action-packed driving fun
  • Wireless handheld controller with Turbo button for more speed
  • This text is machine translated.

Technical specifications

  • Distance 5.3 m.
Product type

Starter kit

System

GO!!!

Scale

1:43

Age category

6 years and over

No. of players (max.)

2

No. of players (min.)

1

Frequency

2.4 GHz

Manufacturer part #

20062617

Model

Formula track attack

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818138 Carrera 20062617 GO!!! Formula track attack Starter kit

Description

Scope of delivery

  • Ferrari SF-25 C. Leclerc, No. 16" (2025)
  • Mercedes-AMG F1 W16 E PERFORMANCE "G. Russell, No. 63" (2025)
  • Transformer
  • Connection rail
  • 2 wireless speed controller
  • Lap counter
  • Track elements
  • User manual.

What kind of Slot Car Tracks are you looking for?