• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20062621 GO!!! Ronin Racers Starter kit

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Carrera GO!!! Ronin Racers

  • ACTION-Race track in the scale of 1:43
  • Realistic vehicles in the scale 1:43
  • Track elements for action-packed driving fun
  • Hand controller with Turbo button for more speed

Technical specifications

  • Distance 4.9 m.
Product type

Starter kit

System

GO!!!

Scale

1:43

Age category

6 years and over

No. of players (max.)

2

No. of players (min.)

1

Manufacturer part #

20062621

Model

Ronin Racers

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818140 Carrera 20062621 GO!!! Ronin Racers Starter kit

Description


Anime inspired high-speed ACTION with the Carrera GO!! Set “Ronin Racers”!
In the scale 1:43:2, two charismatic rivals compete against each other: Raijin Rider, the God of Thunder Racer, roams its engine like a thunderstorm and sweeps over the course with brutal force. On the other hand, Hikari Strike, the Lightning Racer, is fast, unpredictable and always good for a surprising victory. Realistic vehicles with a spectacular underground light, action-packed rail elements and hand-held controllers with turbo button on a distance of 4.9 m provide intensive duels of full speed, style and anime energy. The new Power module with electronic lap counter and LED display extends the racing by different racing modes, selectable speed levels as well as operation via sensor button and power supply via USB-C.

NEW Power MODULE – more features:
· Integrated electronic lap counter with LED display
· Pre-programmed racing games (lap racing, time racing, training mode)
· Beginners / advanced mode with selectable speed levels
· Power supply via USB-C slot (USB-C to USB-C cable included in set)

This text is machine translated.

Scope of delivery

  • Raijin Rider - With underbody light
  • Hikari Strike - with underbody light
  • Connection rail
  • USB-C cable
  • 2x handheld speed controller
  • Track elements
  • User manual.

What kind of Slot Car Tracks are you looking for?