User & Safety Instructions 3540392 Carrera 20063058 First Car
Description
PAW Patrol race track with vehicles from CHASE and Marshall Carrera FIRST With light, sound and music k 3.5 meters From 3 years Always on the spot when someone needs help The helpful Hun de the PAW Patrol are really true heroes, who are led by their generous coach through many adventures he has. Every small dog has its own means of locomotion in the series and thus also other tasks, talents and abilities. Together, the four-legged people are an unbeatable team, which challenges each and thus makes the world of humans and other animals a better place. At full speed at the installation location! On the 3.5-meter long race track, this m Carrera FIRST PAW patrol - Race 'N' Rescue Set is the lovable but somewhat bullish Dalmatian Marshall in the fire-fighting car against his friend Chase. Chase is a German Shepherd who likes to have the rudder in his hand and starts off with his police car. What does this look like in this race? Can Marshall offer paroli to his mate and is the first PAW Patrol member at the place of the event? Interactive gaming functions with light, sound and music enhance the gaming fun as well as the witty gyroscopes, which each Kart with the scale of 1:50 must once perque during a round. Thanks to the attractive PAW Patrol license, the design is designed in the very heart of the bold dog-era. The hand-held controllers are designed especially for the hands of children. Type C batteries are required for controlling the vehicles via the connection rail. Batteries are not included in the set . If you want to learn more about your heroes of the PAW Patrol m&oull, then look around in our PAW Patrol theme world!
This text is machine translated.
Features
PAW PATROL CHASE
PAW PATROL Marshall
Battery operated, (4 x C batteries required - NOT included), connection rail with feature battery box, 2 hand rails, straights, turns, 2 gyros, supports, oil elements
Description
PAW Patrol race track with vehicles from CHASE and Marshall Carrera FIRST With light, sound and music k 3.5 meters From 3 years Always on the spot when someone needs help The helpful Hun de the PAW Patrol are really true heroes, who are led by their generous coach through many adventures he has. Every small dog has its own means of locomotion in the series and thus also other tasks, talents and abilities. Together, the four-legged people are an unbeatable team, which challenges each and thus makes the world of humans and other animals a better place. At full speed at the installation location! On the 3.5-meter long race track, this m Carrera FIRST PAW patrol - Race 'N' Rescue Set is the lovable but somewhat bullish Dalmatian Marshall in the fire-fighting car against his friend Chase. Chase is a German Shepherd who likes to have the rudder in his hand and starts off with his police car. What does this look like in this race? Can Marshall offer paroli to his mate and is the first PAW Patrol member at the place of the event? Interactive gaming functions with light, sound and music enhance the gaming fun as well as the witty gyroscopes, which each Kart with the scale of 1:50 must once perque during a round. Thanks to the attractive PAW Patrol license, the design is designed in the very heart of the bold dog-era. The hand-held controllers are designed especially for the hands of children. Type C batteries are required for controlling the vehicles via the connection rail. Batteries are not included in the set . If you want to learn more about your heroes of the PAW Patrol m&oull, then look around in our PAW Patrol theme world!
This text is machine translated.
Features
PAW PATROL CHASE
PAW PATROL Marshall
Battery operated, (4 x C batteries required - NOT included), connection rail with feature battery box, 2 hand rails, straights, turns, 2 gyros, supports, oil elements