• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 37025008 Cat® D7E 1:24 Construction plant Electric Heavy-duty vehicle

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrera RC 1:24 RC CAT D7E bulldozer (B/O)

  • RC CONSTRUCTION SITE VEHICLE
  • ORIGINAL LICENSE
  • RC MOVEMENT of arm and dozer blade
  • Full driving and control function

Technical specifications

Product type

Construction plant

Model craft type

Heavy-duty vehicle

No. of players (max.)

6

Recommended minimum age

8

Frequency

2,4 GHz

Manufacturer part #

37025008

Factory colour

Yellow-black

Scale

1:24

Model

RC CAT D7E bulldozer (B/O)

Model version

RtR

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818174 Carrera 37025008 Cat® D7E 1:24 Construction plant Electric Heavy-duty vehicle

Description

Plan like the professionals - bulldozer ACTION for outdoors The Carrera 1:24 RC CAT® D7E bulldozer is the best companion for all small and large builders. The arms and the dozer blade of the 28.9 cm long vehicle are controlled by the provided controller so that obstacles can be pushed, ground is leveled and each construction project can be easily implemented. The precise full-function control lets it work for at a speed of up to 1 km/h for 60 minutes and guarantees exciting construction site sessions. For fans 6 years and above, the D7E with original CAT® license offers plenty of fun in designing your own outdoor construction space.

This text is machine translated.

Scope of delivery

  • Model car
  • Controller

Hints

Batteries not included (required:4x AA + 2x AAA)

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.