• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 50051033 Hybrid Car Ferrari 296 GT3 "AF corse no.21"

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car

System

Hybrid

Scale

1:50

Age category

12 years and over

Manufacturer part #

50051033

Model

Ferrari 296 GT3 "AF corse no.21"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818178 Carrera 50051033 Hybrid Car Ferrari 296 GT3 "AF corse no.21"

Description

Experience the remote-controlled Carrera hybrid Ferrari 296 GT3 "AF corse no.21" in the scale 1:50 - true to detail and full of impressive features. The vehicle captivates by its front and rear lights and can be operated both on the Carrera hybrid rail and freely in the area. Due to the true-to-scale implemented driving properties, the model drives as realistically as the original on the racing track with a top-speed of up to 1.8 m/s. A powerful lithium battery enables up to 30 minutes of racing fun and is charged in only 20 minutes with a USB-C cable. Thanks to the Mobile APP control, realistic motor sound and numerous adjustment options, this model offers the ultimate driving experience for every racing fan!

More interesting products

(*All information is plus legal VAT)