• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Hybrid 4910.51018 Hybrid Car

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Carrera 50051018

  • Car
  • Adult & Child Recommended age in years (minimum): 12 year(s) Young
  • Energy source: Rechargeable battery Integrated battery Lithium
  • Multicolored, red

Technical specifications

  • Product type: Auto
  • Recommended age in years of age (at least): 12 year(s)
Product type

Car

System

Hybrid

Scale

1:50

Age category

12 years and over

Manufacturer part #

4910.51018

Model version

RtR

Rechargeable battery technology

Lithium

Factory colour

Multicolour

Red

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Toy track compatible

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556557 Carrera Hybrid 4910.51018 Hybrid Car

Description

Experience the remote-controlled Carrera hybrid Ford Mustang GT3 "champion spirit, no. 64" in the scale of 1:50 - true to detail and full of impressive features. The vehicle captivates by its front and rear lights and can be operated both on the Carrera hybrid rail and freely in the area. Due to the true-to-scale implemented driving properties, the model drives as realistically as the original on the racing track with a top-speed of up to 1.8 m/s. A powerful lithium battery enables up to 30 minutes of racing fun and is charged in only 20 minutes with a USB-C cable. Thanks to the Mobile APP control, realistic motor sound and numerous adjustment options, this model offers the ultimate driving experience for every racing fan!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)