• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500907608 1:14 Euro pallet 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

481 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Euro pallet

Scale

1:14

Dim

(L x W x H) 83 x 55 x 10 mm

Content

1 pc(s)

Length

83 mm

Width

55 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680998 Carson Modellsport 500907608 1:14 Euro pallet 1 pc(s)

Description

Euro pallet made from real wood. The type of wood, board thickness, execution and stamping (licensed) correspond to the original.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)