• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport 500908113 Paint remover Glass container Content 100 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 119.90)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paintkiller paint remover 100 ml

  • Coatings can be removed effortlessly
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Paint remover

Container

Glass container

Content

100 ml

Documents & Downloads

Security datasheet

Security datasheet 1534838 Carson Modellsport 500908113 Paint remover Glass container Content 100 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

This paint remover removes all X- and XF-paints, AS- and TS-spray colours, PC- and PS-Lexan colours as well as many other paint systems up to 2-K paints.
But the best thing is that these paints are removed without that the base material like plastic, lexan, resins, metals or model glazings are attacked.
Experiments have shown that even 10 year old paint coatings of Tamiya Color Acrylic paint effortlessly of tanks, aircrafts or similar models can be removed effortlessly. This means that annoying painting failures of the past can be retouched without any problem. Naturally, the old polycarbonate colours can also be removed with this.

This text is machine translated.

Scope of delivery

  • 1 bottle.