• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport FS 4K Reflex Stick Pro 4 Handheld RC 2,4 GHz No. of channels: 4

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FS 4K Reflex Stick Pro 4 2.4GHz LCD

  • Two fully proportional channels can be controlled continuously
  • 2 additional switching Channels for special functions
  • Servo reverse (reversing the running direction of channel 1 and 2)
  • Trim function for channels 1 and 2
  • Dual rate channel 12 (path limitation of servos)
  • EPA channel 12 (servo-path limitation)
  • EXP function channel 12 (exponential)
  • Fail-safe system
  • This text is machine translated.

Technical specifications

Product type

Handheld RC

Frequency

2,4 GHz

Channels

4

RC model memory

15

Connector system

Graupner / JR

Type

4-channel stick transmitter / remote control (stick transmitter) with LCD display

Power supply (details)

Transmitter: 4.8 – 6 V DC (4× AA mignon cells)
Receiver: Up to 11 V (without BEC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858265 Carson Modellsport FS 4K Reflex Stick Pro 4 Handheld RC 2,4 GHz No. of channels: 4

Description

Scope of delivery

  • 4-channel radio control
  • 4-channel receiver
  • User manual.

Hints

Safety Instructions:
Not for children under 14 years of age. The packaging must be kept as it contains important information. The figures can
A different product than the one in the packaging. Tamiya-CARSON reserves the right to make improvements and changes at any time
costs.
Recommended accessories:
Receiver 4 channel
Art. No. 500501548
AA rechargeable battery set
No. 50609092
Servo CS-6 Standard size JR/MG/WP/0.2 Art. No. 500502041