
Carson Optical Binoculars Carson Stinger, BK-7, 10x, 2,5 cm, Voll mehrfachbeschichtet (FMC), Khaki, 223 g 10 x 25 mm Ami
EAN:
Part number:
Item no:

1/10
Image similar
Technical specifications
- Distance of exit pupil: 12 mm
- Splash-proof: No.
- Actual field of view: 5.5 °
- Magnification
10 x
- Product type
Binoculars
- Lens Ø
25 mm
- Dim
(L x W x H) 40.6 x 134.6 x 111.8 mm
- Factory colour
Beige
Black
- Weight
318 g
- Type
Amici roof prism
- Twilight factor (max.)
15.81
- Material (prisms)
BK-7
- Near point
4 m
- Width
134.6 mm
- Height
111.8 mm
- Length
40.6 mm
- FOV (1000 m)
95.6 m
- Coating
Full multi-coating
- Geometric luminous intensity
6.25
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2363021 Carson Optical Binoculars Carson Stinger, BK-7, 10x, 2,5 cm, Voll mehrfachbeschichtet (FMC), Khaki, 223 g 10 x 25 mm Ami
Description
ideal for sports events and hiking: Carson Stinger 10x25 Features: -Roof prism binoculars -Prism glass: BK-7 -Fully coated lenses -25mm lens -Central focus button, Right independant diopter
This text is machine translated.
This text is machine translated.
What kind of Binoculars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























