• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Optical Digital microscope 300 x Digital zoom (max.): 300 x

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Digital
  • Lighting: Yes
  • Photo resolution: 1600 x 1200 pixels
  • Target group: Beginners / advanced users
Product type

Digital microscope

Digital zoom (max.)

300 x

Digital zoom (min.)

75 x

Optical magnification (max.)

300 x

Optical magnification (min.)

75 x

Pic resolution

1600 x 1200 Pixel

Video resolution

640 x 480 Pixel

Dim

(L x W x H) 3.3 x 3.3 x 8.6 cm

Length

3.3 cm

Width

3.3 cm

Weight

86 g

Type

MM-840

Factory colour

White

Black

Height

8.6 cm

Features

Video recording

UKCA

yes

Description

Carson eFlex Digital Microscope Features: -Powerful digital microscope -Display of the object directly on the screen of the computer possible -Magnification: 75x / 300x -Snapshot function possible -Maximum resolution in the picture display: 1600 x 1200 -Maximum resolution in the video function: 640 x 480 -Incl. Gooseneck with suction cup, for easy attachment

This text is machine translated.