• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cartrend 817847 Electronic parking disc Compatible with: Universal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

cartrend digital parking watch, electronic parking disc black

  • Automatic adjustment of arrival time
  • Automatic summer-/winter time changeover.
  • StVZO-compliant with ECE type approval
  • Magnetic attachment with adhesive pads
  • Easy to remove and re-install
  • Inclusive of durable CR2450 battery
  • Robust housing made of ABS plastic
  • Compact design for clear view
  • Light weight of only 49 gr

Technical specifications

Product type

Electronic parking disc

Factory colour

Black

Power supply

CR 2450 button cell (1x)

ECE type approval labels

10R-0610067

Compatible with

Universal

Compatible with

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863242 cartrend 817847 Electronic parking disc Compatible with: Universal

Description

The cartrend Digital Parking Watch offers a modern and comfortable solution for regular parking. Thanks to the automatic adjustment of arrival time, there is no need to manually rotate a conventional parking disk. After parking the vehicle, the parking time is automatically recorded and displayed. In addition, the automatic summer and winter time changeover ensures correct time display at any time without additional effort.

For maximum safety in the road traffic the digital parking clock is StVZO-compliant and has a ECE-type approval. Thus it fulfills the legal requirements for use in Germany and many other European countries. The lamp is attached using magnetic adhesive pads on the windscreen. This way, the parking watch can be removed and fixed again quickly if necessary.

The robust casing made of high-quality ABS-plastic is designed for the daily use in the vehicle and impresses through its longevity. With its compact dimensions of 53 x 83 x 20 mm and a weight of only 49 g, the digital parking disc inserts itself inconspicuously into the interior of the vehicle. The CR2450 battery included enables an immediate start-up.

Whether in daily life, on business trips or while shopping - the digital parking watch ensures a comfortable, reliable and compliant recording of parking time and makes the parking easier than ever.

This text is machine translated.

What kind of In-Car Comfort are you looking for?