• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan 1S BA HALBKUGEL Ceiling fan light Opaline glass (glossy)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling fan light 1s BA Hemisphere

  • Small opal glass hemisphere glossy, Brown antique
  • Light fitting for numerous CasaFan brand ceiling fans
  • Max. 1 x 40 Watt, E27 (also for energy-saving bulbs)

Technical specifications

  • Light control function: pull switch ON/OFF
Product type

Ceiling fan light

Operating voltage

230 V

n.rel.

No. of bulbs

1

E-27

Rating per bulb

40 W

40 W

Bulb type

HV halogen

LED (monochrome)

Energy-saving bulb

Case colour

Brown antique

Compatible with

CasaFan Classic Royal

CasaFan Classic Flat

CasaFan Acrylic

CasaFan Telesto

CasaFan Office Fan

CasaFan Black Magic

Factory colour

Opaline glass (glossy)

Dim

(L x W x H) 19.5 x 14.5 x 19.5 cm

Weight

860 g

Content

1 pc(s)

Width

14.5 cm

Height

19.5 cm

Length

19.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 561177 CasaFan 1S BA HALBKUGEL Ceiling fan light Opaline glass (glossy)

Description

CasaFan brand ® Light 1s BA, metal parts Brown antique, opal glass glossy, small half-ball, max 1 x 40 W E27, also suitable for energy-saving bulbs, pull switch on/off, light fitting at Casa Fan-Deckenventilatoren

This text is machine translated.

Scope of delivery

  • Ceiling fan light · User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.