• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan Ceiling fan wall mount switch White

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 51.99
-8 %
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

4-stage wall switch AP/UP

  • 4-stage switch for ceiling fans with in-wall casing
  • With additional light switch
  • Off, light on/Au

Technical specifications

Product type

Ceiling fan wall mount switch

Operating voltage

230 V

n.rel.

Case colour

White (semi-gloss)

Compatible with

CasaFan

Factory colour

White

Dim

(L x W x H) 9 x 9 x 6.5 cm

Weight

125 g

Content

1 pc(s)

Width

9 cm

Height

6.5 cm

Length

9 cm

Depth

82 mm

Material

Plastic

Switching stages

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 440090 CasaFan Ceiling fan wall mount switch White

Description

CasaFan brand ® ST 4-150/400, 4-stage wall switch with an additional light switch, white plastic, surface-mounted model, even for flush mounting in Standard-UP-socket, max. 150 W motor output, suitable for mounting in all switching programs with 6 mm-axis.

This text is machine translated.

Scope of delivery

  • Deckenventilator-Wanschalter
  • User manual.

More interesting products

(*All information is plus legal VAT)