
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desk fan
230 V
3
350 mm
43 W
2.250 m³/h
40.8 dBa
32.5 cm
Aluminium
White
Height-adjustable
(Ø x H) 350 mm x 445 mm
4952 g
2.5 m
n.rel.
1360 U/min
3
White
43 W
2250 m³/h
Steel
Aluminium
130°
445 mm
350 mm
160 mm
1.00 (m³/min)/W
No
325 mm
IP44
Metal
Household lamellae fans
43 W
220–240 V
not relevant
no
3
yes
3
130°
2.5 m
yes
no
User & Safety Instructions 3450959 CasaFan DESK2PROTECT IP54 SL Desk fan 43 W (Ø x H) 350 mm x 445 mm White Height-adjustable