
Highlights & Details
Energy saving ceiling fan CasaFan brand Eco Aviatos 162BN-SL
- With light
- Remote control included
- Slow motion step
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230
- Switching stages
6
- (Ø)
162 cm
31 W
- Air flow rate
13973 m³/h
- Rotational speed
150 U/min
- Noise emission
31 dBa
- Wing colour
Silver-grey
- Case colour
Chrome (brushed)
- Fan features
Exchangable blades
incl. lighting
incl. remote control
- Dim
(Ø x H) 162 cm x 365 mm
- Weight
6.4 kg
n.rel.
- No. of bulbs
2
- Rotor blades
3
- Reversible rotation direction
Yes
- Rotational speed (max.)
150 U/min
- Speed levels
3
- Rating per bulb
40 W
- Air discharge
13973 m³/h
- Material
Metal
- Inclination
38°
- Height
365 mm
- Length
1620 mm
- Depth
1620 mm
E-27
- Power supply (LOV)
mains-powered
- Height-adjustable
Yes
- Width
1620 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1228989 CasaFan Eco Aviatos 162 BN-SL Ceiling fan 31 W (Ø x H) 162 cm x 365 mm Chrome (brushed) Exchangable blades, incl. lighti
User & Safety Instructions
User & Safety Instructions 1228989 CasaFan Eco Aviatos 162 BN-SL Ceiling fan 31 W (Ø x H) 162 cm x 365 mm Chrome (brushed) Exchangable blades, incl. lighti
Description
This text is machine translated.
Features
- 6 levels
- Forward/Reverse run
- Light on/off/dimming
Scope of delivery
- Ceiling fan with 3 wings and light
- Remote control
- User manual







