
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
112 cm
13 W
4.258 m³/h
208 U/min
24.2 dBa
112 cm
White
White
incl. remote control
Timer
Winter-proof
App-controlled
(Ø x H) 112 cm x 160 mm
5810 g
n.rel.
4
Yes
208 U/min
6
White
13 W
4258 m³/h
Steel
Plastic
CasaFan
160 mm
1120 mm
1120 mm
5.5 (m³/min)/W
mains-powered
No
1120 mm
yes
User & Safety Instructions 3450937 CasaFan ECO PLANO II 112 WE-WE WiFi Ceiling fan 13 W (Ø x H) 112 cm x 160 mm White incl. remote control, Timer, Winter-p