
Highlights & Details
CasaFan WV 45-II FB AZ anthracite
- ´- Classic design floor, wall or table fan – Ideal for office, home and commercial applications.
- - 3-wing, transparent impeller – aerodynamically optimized for high air output.
- - Easy to connect thanks to Euro plug.
- - With selectable oscillation and suitable for continuous operation.
Technical specifications
- Product type
Wall fan
- Operating voltage
230 V
- Switching stages
3
- (Ø)
44 cm
54 W
- Air flow rate
4.188 m³/h
- Rotational speed
1400 U/min
- Noise emission
35.5 dBa
- Grid diameter
443 cm
- Wing colour
Transparent
- Case colour
Anthracite
- Swivel range (max.)
85°
- Fan features
Winter-proof
- Dim
(Ø x H) 44 cm x 530 mm
- Weight
2914 g
- Feed length
2.5 m
n.rel.
- Rotor blades
3
- Rotational speed (max.)
1145 U/min
- Speed levels
3
- Max. power consumption
54 W
- Air discharge
4188 m³/h
- Material
Steel
Plastic
- Height
530 mm
- Length
443 mm
- Depth
300 mm
- Service value
1.29 (m³/min)/W
- Height-adjustable
No
- Width
440 mm
- Material (details)
Plastic
- Type
Household lamellae fans
- Power consumption (ON)
50 W
- Power supply (details)
220–240 V
- UKCA
yes
- Remote control included
yes
- Height adjustment
no
- Number of speeds
3
- Number of fan blades
3
- Tilt angle
35°
- Cord length
1.8 m
- Tilt adjustment
yes
- Built-in display
yes
- Auto oscillating
yes
- Oscillation range
85°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450966 CasaFan GREYHOUND WV 45-II Wall fan 54 W (Ø x H) 44 cm x 530 mm Anthracite Winter-proof
User & Safety Instructions 3450966 CasaFan GREYHOUND WV 45-II Wall fan 54 W (Ø x H) 44 cm x 530 mm Anthracite Winter-proof
Description
This text is machine translated.
Scope of delivery
- - Standing fan
- - Mounting hardware
- - Installation and operating instructions





