
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
3
132 cm
39 W
8.108 m³/h
152 U/min
24.3 dBa
132 cm
Brown
Chrome (brushed)
incl. remote control
Winter-proof
(Ø x H) 132 cm x 350 mm
5939 g
n.rel.
3
Yes
152 U/min
3
39 W
8108 m³/h
Steel
Solid wood
18°
CasaFan
350 mm
1320 mm
1320 mm
3.5 (m³/min)/W
mains-powered
No
1320 mm
yes
User & Safety Instructions 3450931 CasaFan MACAU 132 BN-NT Ceiling fan 39 W (Ø x H) 132 cm x 350 mm Chrome (brushed) incl. remote control, Winter-proof