
1/3
Ceiling fan
230 V
3
132 cm
65 W
10729 m³/h
278 U/min
37 dBa
Wenge
Chrome (brushed)
Winter-proof
incl. remote control
Light attachment option
(Ø x H) 132 cm x 240 mm
6.9 kg
n.rel.
3
Yes
278 U/min
3
Chrome
10729 m³/h
Metal
38°
CasaFan Night Flight
240 mm
1320 mm
1320 mm
mains-powered
Yes
1320 mm
yes
Datasheet 560718 CasaFan Night Flight BN Ceiling fan 65 W (Ø x H) 132 cm x 240 mm Chrome (brushed) Winter-proof, incl. remote control, Li
User & Safety Instructions 560718 CasaFan Night Flight BN Ceiling fan 65 W (Ø x H) 132 cm x 240 mm Chrome (brushed) Winter-proof, incl. remote control, Li
The necessary accessories are required to use the article as described.