• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan SCNR5 5-Step transformer 12955

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating voltage 230 V/50 Hz
  • Maximum load capacity: 0.45 A
  • Power max. 100 W
  • Output voltage: 0-230-170-140-110-70 V
Product type

Ceiling fan wall-mount transformer

Operating voltage

230 V

n.rel.

Case colour

White (semi-gloss)

Compatible with

CasaFan

Speed levels

5

Factory colour

Pure white

Dim

(L x W x H) 12 x 12 x 5.5 cm

Weight

610 g

Content

1 pc(s)

Width

12 cm

Height

5.5 cm

Length

12 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 561719 CasaFan SCNR5 5-Step transformer 12955

User & Safety Instructions

User & Safety Instructions 561719 CasaFan SCNR5 5-Step transformer 12955

Description

For controlling transformer-controlled engines or consumers as well as ceiling fans With illuminated on-off switches and rotary knob for 5 levels

Scope of delivery

  • Ceiling fan wall-mount transformer

More interesting products

(*All information is plus legal VAT)