• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan ST 60 WE-AD Ceiling fan extension rod White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling fan extension rod ST60 WE-AD for AERODYNAMIX

  • Extension rod, Paint white
  • Length = 60 cm
  • For energy saving ceiling fan AERODYNAMIX

Technical specifications

Product type

Ceiling fan extension rod

n.rel.

Case colour

White (semi-gloss)

Compatible with

CasaFan Aerodynamix

Factory colour

White

Dim

(L x W x H) 60 cm x 21 mm x 600 mm

Weight

0.9 kg

Content

1 pc(s)

Width

21 mm

Height

600 mm

Length

60 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 561632 CasaFan ST 60 WE-AD Ceiling fan extension rod White

Description

CasaFan brand ceiling rod ST60 WE-AD, length = 60 cm, can be shortened to any length, Paint white, for ceiling fan Aerodynamix

This text is machine translated.

Features

  • The rod is a cable for extension at

Scope of delivery

  • Ceiling fan extension rod · Cable extension · Controller Cables · User manual.
  • This text is machine translated.