• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan ST4/150-II Ceiling fan speed limiter Creamy white

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CasaFan ST4/150-II Ceiling fan speed limiter Creamy white

  • In-wall installation IP44
  • Flush wall installation IP54
  • With in-wall casing

Technical specifications

  • Operating voltage 230 V/50 Hz
  • Maximum engine output 150 W
Product type

Ceiling fan speed limiter

n.rel.

Compatible with

CasaFan

Factory colour

Creamy white

Dim

(L x W x H) 8.7 x 8.7 x 2.2 cm

Content

1 pc(s)

Width

8.7 cm

Height

2.2 cm

Length

8.7 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561709 CasaFan ST4/150-II Ceiling fan speed limiter Creamy white

User & Safety Instructions

User & Safety Instructions 561709 CasaFan ST4/150-II Ceiling fan speed limiter Creamy white

Description

The CasaFan ST4/150-II Ceiling fan speed limiter Creamy white 4-step speed controller for in-wall and ceiling ventilation. This insert can be combined with any switchtype becasue of it 6mm axis. Setting 0-4-3-2-1-0.

Scope of delivery

  • With in-wall casing (total panel thickness: 63 mm).

More interesting products

(*All information is plus legal VAT)