• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan WS 2,5 A/U Ceiling fan wall-mount transformer Creamy white

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

CasaFan WS 2,5 A/U Ceiling fan wall-mount transformer Creamy white

  • In-wall installation IP44
  • Flush wall installation IP54
  • With in-wall casing

Technical specifications

  • Operating voltage 230 V/50 Hz
  • Max. Load 2.5 A
Product type

Ceiling fan wall-mount transformer

Operating voltage

230 V

n.rel.

Case colour

White (semi-gloss)

Compatible with

CasaFan

Speed levels

0

Factory colour

Creamy white

Dim

(L x W x H) 8.1 x 8.1 x 2.2 cm

Weight

740 g

Content

1 pc(s)

Width

8.1 cm

Height

2.2 cm

Length

8.1 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 561710 CasaFan WS 2,5 A/U Ceiling fan wall-mount transformer Creamy white

Description

Simple speed controller with control of leading edge for fans. For in-wall and flush mounting The insert can be combined with any switch program by the 6 mm axis. Additional output with constant voltage for example: electronic closing cap or lighting.

Scope of delivery

  • With in-wall casing (total panel thickness: 67 mm).

Hints

The technical principle of phase control based on the speed controller can cause an annoying buzzing noise to some extent in the lower range of speed. In noise sensitive range Example: bedrrom) should therefore be used to control fans by simple transformers.

More interesting products

(*All information is plus legal VAT)