CASATECH CT-FB-1212 Fire Blanket 1.2 x 1.2 m - according to EN 1869:2019
Fast extinguishing of small initial fires by interrupting the oxygen supply
Use without water, pressure vessels or extinguishing chemicals
Material: Glass fiber fabric
Compact format of 1.2 x 1.2 m for small incipient fires
Fast removal from the red hard shell container via two elastic bands
German identification and easily understandable application pictograms
Designed for single use
Technical specifications
Material: Glass fiber fabric
Area weight of fiber glass: Approx. 450 g/m²
Colour: White
Packaging: Red hardbox
Standard EN 1869-2019
Usage: Disposable use - dispose of after contact with fire
Check: Regular visual inspection recommended
Product type
Fire blanket
Content
1 pc(s)
Height
1200 mm
Length
1200 mm
Documents & Downloads
Datasheet
Datasheet 3863226 CASATECH CT-FB-1212 Fire blanket 1200 mm x 1200 mm
User & Safety Instructions
User & Safety Instructions 3863226 CASATECH CT-FB-1212 Fire blanket 1200 mm x 1200 mm
Description
The CASATECH CT-FB-1212 is an out-of-the-box fire blanket for fast containment of small initial fires. The glass fiber fabric is laid completely over the fire and interrupts the oxygen supply. This will cause the flames to be suffocating without water, pressure vessels or extinguishing chemicals. The 1.2 x 1.2 m ceiling is in an eye-catching red hard shell case with two draw straps. German labels and clear pictograms support a fast application in private and commercial sectors.
Typical areas of application: Private kitchens, commercial kitchens, restaurants, hotels, laboratories, Workshops, barbecue and cooking areas as well as maritime surroundings.
Application Keep or install the fire blanket in a visible, easily accessible location near possible fire sources. Pull both straps firmly down and remove the fire blanket completely from the container. Protect hands behind the fire blanket. Switch off the heat source if safe. Carefully place the fire blanket completely over the fire stove and completely cover the burning material. Leave the ceiling until the stove has completely cooled down.
Safety and Maintenance instructions
Not intended for large or rapidly spreading fires and not for large amounts of burning liquids. If the fire cannot be controlled immediately, leave the area immediately and dial the emergency call. Discard fire blanket after contact with fire; do not reuse. Do not use if containers, pull straps or fire blanket are damaged or contaminated. Check for holes, damage, contamination and proper condition of the straps at least once a year. Store dry, keep it away from children and do not wash or chemically clean.
This text is machine translated.
Scope of delivery
1 x CASATECH CT-FB-1212 Fire Extinguisher, 1.2 x 1.2 m
1 x red hard shell case with two straps and German product code
Description
The CASATECH CT-FB-1212 is an out-of-the-box fire blanket for fast containment of small initial fires. The glass fiber fabric is laid completely over the fire and interrupts the oxygen supply. This will cause the flames to be suffocating without water, pressure vessels or extinguishing chemicals. The 1.2 x 1.2 m ceiling is in an eye-catching red hard shell case with two draw straps. German labels and clear pictograms support a fast application in private and commercial sectors.
Typical areas of application: Private kitchens, commercial kitchens, restaurants, hotels, laboratories, Workshops, barbecue and cooking areas as well as maritime surroundings.
Application Keep or install the fire blanket in a visible, easily accessible location near possible fire sources. Pull both straps firmly down and remove the fire blanket completely from the container. Protect hands behind the fire blanket. Switch off the heat source if safe. Carefully place the fire blanket completely over the fire stove and completely cover the burning material. Leave the ceiling until the stove has completely cooled down.
Safety and Maintenance instructions
Not intended for large or rapidly spreading fires and not for large amounts of burning liquids. If the fire cannot be controlled immediately, leave the area immediately and dial the emergency call. Discard fire blanket after contact with fire; do not reuse. Do not use if containers, pull straps or fire blanket are damaged or contaminated. Check for holes, damage, contamination and proper condition of the straps at least once a year. Store dry, keep it away from children and do not wash or chemically clean.
This text is machine translated.
Scope of delivery
1 x CASATECH CT-FB-1212 Fire Extinguisher, 1.2 x 1.2 m
1 x red hard shell case with two straps and German product code