• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CASATECH CT-FB-1218 Fire blanket 1200 mm x 1800 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CASATECH CT-FB-1218 Fire Blanket 1.2 x 1.8 m - according to EN 1869:2019

  • Fast extinguishing of small initial fires by interrupting the oxygen supply
  • Use without water, pressure vessels or extinguishing chemicals
  • Material: Glass fiber fabric
  • Generous format of 1.2 x 1.8 m, also suitable for smothering burning clothes
  • Fast removal from the red hard shell container via two elastic bands
  • German identification and easily understandable application pictograms
  • Designed for single use

Technical specifications

  • Material: Glass fiber fabric
  • Area weight of fiber glass: Approx. 450 g/m²
  • Colour: White
  • Packaging: Red hardbox
  • Standard EN 1869-2019
  • Usage: Disposable use - dispose of after contact with fire
  • Additional application: Suitable for choking burning clothes
  • Check: Regular visual inspection recommended
Product type

Fire blanket

Content

1 pc(s)

Height

1800 mm

Length

1200 mm

Documents & Downloads

Datasheet

Datasheet 3863227 CASATECH CT-FB-1218 Fire blanket 1200 mm x 1800 mm

User & Safety Instructions

User & Safety Instructions 3863227 CASATECH CT-FB-1218 Fire blanket 1200 mm x 1800 mm

Description

The CASATECH CT-FB-1218 is an out-of-the-box fire blanket for fast containment of small initial fires. The glass fiber fabric is laid completely over the fire and interrupts the oxygen supply. This will cause the flames to be suffocating without water, pressure vessels or extinguishing chemicals.
The 1.2 x 1.8 m ceiling is in an eye-catching red hard shell case with two draw straps. German labels and clear pictograms support a fast application in private and commercial sectors.

Typical areas of application:
Private kitchens, commercial kitchens, restaurants, hotels, laboratories, Workshops, barbecue and cooking areas as well as maritime surroundings.

Application
Keep or install the fire blanket in a visible, easily accessible location near possible fire sources.
Pull both straps firmly down and remove the fire blanket completely from the container.
Protect hands behind the fire blanket.
Switch off the heat source if safe. Carefully place the fire blanket completely over the fire stove and completely cover the burning material. Leave the ceiling until the stove has completely cooled down.

Note in case of burning clothes: Bring the person concerned to the ground and cover or cover them with the fire blanket to destroy the flames. Then dial the emergency call immediately.

Safety and Maintenance instructions
Not intended for large or rapidly spreading fires and not for large amounts of burning liquids.
If the fire cannot be controlled immediately, leave the area immediately and dial the emergency call.
Discard fire blanket after contact with fire; do not reuse.
Do not use if containers, pull straps or fire blanket are damaged or contaminated.
At least once a year for holes, damage, contamination and the proper condition of the Check the tension belts.
Store dry, keep it away from children and do not wash or chemically clean.

This text is machine translated.

Scope of delivery

  • 1 x CASATECH CT-FB-1218 Fire Extinguisher, 1.2 x 1.8 m
  • 1 x red hard shell case with two straps and German product code