
Highlights & Details
Casio Wristwatch GW-7900B-1ER (W x H) 50 mm x 52.40 mm Black Enclosure material=Epoxy resin Material (watch strap)=Epoxy resin
- Full Auto-illuminators are used:
- Solar function
- Radio signal reception
Technical specifications
- Battery: CTL1616
- Product type
Wristwatch
- Enclosure material
Epoxy resin
- Water resistance
20 ATM
- Case colour
Black
- Functions
12-hour display
24-hour display
Alarm
Year planner
Lunar phase
Stopwatch
- Display
Digital
- Colour (watch strap)
Black
- Weight
71 g
- Dim
(W x H) 50 mm x 52.40 mm
- Material (watch strap)
Epoxy resin
- Material (glass)
Glass pane
- Width
50 mm
- Height
52.40 mm
- Clasp
Pin buckles
- Clock face colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 094731 Casio Wristwatch GW-7900B-1ER (W x H) 50 mm x 52.40 mm Black Enclosure material=Epoxy resin Material (watch strap)=Epoxy
Information
Test Summary Report 094731 Casio Wristwatch GW-7900B-1ER (W x H) 50 mm x 52.40 mm Black Enclosure material=Epoxy resin Material (watch strap)=Epoxy
Description
This text is machine translated.
Features
- Full Auto-illuminator: if this feature is enabled, it is sufficient to a slight turn of the wrist in order to illuminate the background of the clock.
- Shockproof
- Solar function: for the independent energy supply of the clock provide solar cells. Excess energy is stored in a battery.
- Radio signal reception (Europe, USA, Japan, China): No matter whether in Europe, North America and Japan or in large parts of Canada, Central America and China: As soon as the clock on the local time zone is set, it receives the corresponding wireless signal and always displays the exact time with date.
- Moon phase display: The Moon phase display shows the current state of the moon to earth.
- Ebb Tide Indicator: on the watch, the tidal for each defined location and any date.
- World Time function: 29 time zones
- Stopwatch: 1/100 second to 24 hours: the time passed is indicated with an accuracy of hundredth seconds over a maximum of 24 hours is measured.
- Countdown: 1/1 minute to 24 hours: the short-term timer helps with the memory of special or recurring events by the set time an audible signal also. The time in minutes and up to 24 hours in advance.
- Daily alarm: the daily alarm gives every day to set the time an acoustic signal.
- Snooze function: each time when the alarm signal is stopped, it will sound again automatically after a few minutes.
- Key tone on/off
- Automatic calendar
- Battery indicator












